Low

PT-E300 - 

Industrial Handheld Labeling Tool with Rechargeable Li-ion Battery

PT-E300 - Industrial Handheld Labeling Tool with Rechargeable Li-ion Battery

The actual product may differ from image shown

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
PT-E300
Newark Part No.:
93X7659
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed by industry professionals for industry professionals, the PT-E300 is the first of a new generation of the P-touch EDGEr family of industrial handheld labeling tools, created to help inspire labeling. Brother started from the drawing board so the PT-E300 is built right the first time for the contractor or IT professional. Brother paid close attention to details and developed smart and intuitive features that will help the PT-E300 conform to work flow processes for virtually any size job. Starting with the industrial design, the PT-E300 is comfortable to use with the large backlit LCD display, QWERTY style keyboard and the secure grip feature for one or two handed operation. Rubber guards protect the PT-E300 in the right places without impacting usability, and the PT-E300 comes with a 2 year limited exchange warranty, toll free customer service and complimentary technical support as part of the Brother pledge to make quality and reliable products. The most outstanding feature is that the PT-E300 is designed to be just picked up, press a few keys and then print the right looking label. Brother helps you master using the PT-E300 virtually without reading a manual or going through a learning curve.
  • Comes as a kit at the price of just an industrial labeling system
  • Standalone label printing system includes carrying case, PT-E300 with display, keyboard & cutter, rechargeable battery, AC adapter & tape
  • Smart label application keys - Simple menus for common applications with smart technology, help reduce key strokes and time to print the right looking label
  • QWERTY keyboard - Entering data is as natural & intuitive as texting or sending a message
  • Advanced serialization options - Helps save time printing single or multiple labels with serialized data
  • Compatible with Flexible ID tape & heat shrink tubing - More options to mark cables, fiber and wire
  • Faster print speed - Prints up to 0.78 ips which is 2x faster than many previous Brother models
  • Optimized character font shaping & accurate print positioning - Prints high quality text and barcodes
  • Large back-lit LCD display with application icons - Provides at-a-glance information to confidently know you are printing the right type of label
  • Uses HGe, TZe and HSe tape - All in one, drop in cartridge design helps ensure you get the best print quality and makes replacing media virtually trouble free
  • PET laminated labels - Extremely durable labels that can withstand abrasion, fading, extreme temperatures, chemicals, moisture and other harsh conditions
  • 2 Year "At your side" limited exchange warranty - Helps assure operational confidence and reliability, and helps minimize down time

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$107.10 $ 107.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $119.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.