Low

BRITOOL EXPERT  217  PRY BAR, 150MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRITOOL EXPERT
  • Newark Part No.: 67T1638
  • Manufacturer Part No 217

Product Information


  • Blade Material: Chrome Alloy Steel
  • Overall Length: 150mm
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.41

Buy

Price

Quantity List Price
1 - 49 $15.41
50 - 99 $13.98
100 - 249 $12.81
250 - 499 $11.90
500 - 999999999 $11.12

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought