Low

BMT-20 - 

CLIP-ON TUNER / METRONOME

BMT-20 - CLIP-ON TUNER / METRONOME

The actual product may differ from image shown

Manufacturer Part No:
BMT-20
Newark Part No.:
31Y6255

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Clip-On Tuner / Metronome The BMT-20 clip-on tuner/metronome attaches directly to the headstock of your instrument. This tuner is universal and can be used with almost any string instrument. Extra-thin design and easy to read LED display. 360 degree pivot allows for viewing at any angle. Metronome has adjustable volume control and multiple rhythm options.
  • Extra-thin design and easy to read LED display
  • Clips securely to instrument headstock
  • Tuning items: Guitar, Bass, Violin/Mandolin, Viola, Cello, Ukulele C, Ukulele D, Banjo, Banjo 4D
  • Tuning key: Chromatic, F, Bb, Eb
  • Pitch range: 430Hz - 450Hz
  • Detection range: A0 (27. 5Hz) - C8 (4186Hz)
  • Detection accuracy: ± 1 cent
  • Flat: b, bb, bbb
  • Tempo range: 30 - 250bpm
  • Beats: 0, 1, 2, 3, 4, 5, 6, 7, 8, 9
  • Multiple rhythm options
  • Volume: mute, low, middle, high
  • Power supply: one 2032 coin cell battery
  • Dimensions: 3. 8” x 1. 3” x 1”

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$12.99 $ 12.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.