Low

BRIDGELUX  BXRE-40G3001-D-23  High Brightness LED, V15 Array Series, Neutral White, 120 °, 3000 lm, 4000 K, 1.4 A

BRIDGELUX BXRE-40G3001-D-23
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRE-40G3001-D-23
Newark Part No.:
30Y8218
Product Range
V15 Array Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
V15 Array Series
LED Color:
Neutral White
Viewing Angle:
120°
Luminous Flux @ Test:
3000lm
CCT:
4000K
Forward Current If Max:
1.4A
Forward Voltage @ Test:
36V
Forward Current @ Test:
700mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.