Low

BRIDGELUX  BXRE-30E1000-B-23  High Brightness LED, V10 Array Series, Warm White, 120 °, 1000 lm, 3000 K, 700 mA

BRIDGELUX BXRE-30E1000-B-23
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRE-30E1000-B-23
Newark Part No.:
30Y8201
Product Range
V10 Array Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
V10 Array Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
1000lm
CCT:
3000K
Forward Current If Max:
700mA
Forward Voltage @ Test:
26.5V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.