Low

BRIDGELUX  BXRE-27E0800-B-23  High Brightness LED, V8 Array Series, Warm White, 120 °, 800 lm, 2700 K, 700 mA

BRIDGELUX BXRE-27E0800-B-23
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRE-27E0800-B-23
Newark Part No.:
30Y8188
Product Range
V8 Array Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
V8 Array Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
800lm
CCT:
2700K
Forward Current If Max:
700mA
Forward Voltage @ Test:
17.8V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.