Low

BXRC-50G2000-C-24 - 

LED, Cool White, 90 CRI Rating, 16.2 W, 2000 lm, 500 mA, 120 °, 5000 K, Round with Flat Top

BXRC-50G2000-C-24 - LED, Cool White, 90 CRI Rating, 16.2 W, 2000 lm, 500 mA, 120 °, 5000 K, Round with Flat Top

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-50G2000-C-24
Newark Part No.:
30Y8181
Product Range
Vero 13 Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
90
:
16.2W
:
2000lm
:
500mA
:
120°
:
32.3V
:
5000 K
:
36.2mm
:
-
:
-
:
148lm/W
:
13.2mm
:
-
:
Round with Flat Top
:
1.9mm
:
Each
:
Vero 13 Array Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vero 13 Array series High Brightness LED with radial die pattern and improved lumen density. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero is available in four different light emitting surface (LES) configurations and has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. Vero arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM colour control standard for clean and consistent uniform lighting. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.
  • Market leading efficacy of 130lm/W
  • Vero 13 lumen output performance ranges from 2,200 to 19,400 lumens
  • Broad range of CCT options from 2700 to 5000K
  • CRI options include minimum 70, 80 and 90
  • 2 and 3 SDCM colour control for 2700 to 4000K CCT
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings
  • Broad application coverage for interior and exterior lighting
  • Flexibility for application driven lighting design requirements
  • High quality true colour reproduction
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Solderless connectivity enables plug & play installation and field upgradability
  • Improved inventory management and quality control

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.24 $ 5.24
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $5.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.