New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BRIDGELUX - BXRC-50C10K0-L-04 - LED, HB, VERO, WHITE, 10000LM, 5000K

BRIDGELUXBXRC-50C10K0-L-04
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
BRIDGELUX
Newark Part Number:
62W5823
Manufacturer Part No:
BXRC-50C10K0-L-04

Technical Data Sheet (897.72KB) EN
Technical Data Sheet (897.72KB) EN

Product Information
  • LED, HB, VERO, WHITE, 10000LM, 5000K
  • Series: VERO 29
  • LED Color: White
  • CCT: 5000K
  • Luminous Flux @ Test: 10000lm
  • Forward Current @ Test: 2.1A
  • Forward Voltage @ Test: 39.8V
  • Opto Case Style: (Not Applicable)
  • LED Mounting: Screw
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

37 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.04  

  1. Qty

Price

Qty Price
1  - 99 $49.04
100+  $45.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LT3477EUF#PBF

LINEAR TECHNOLOGY

IC, LED DRVR, QFN20

Topology:Boost, Buck, Buck-Boost, Flyback, SEPIC; No. of Outputs:1; Output Current:3A; Output Voltage:42V; Driver Case Style:QFN;

49
Price
For: 1 Each
91+
$4.00 Promotional price
182+
$3.71

49 available to ship today
DLG100PS48

XP POWER

LED DRIVER, AC-DC, CC, CV, 2.1A, 48V

Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:2.1A;

0
Price
For: 1 Each
1+
$89.25
5+
$86.58
10+
$83.90
25+
$80.33
more...

Contact Me When In Stock
LT3518EFE#PBF

LINEAR TECHNOLOGY

IC, LED DRIVER, BUCK-BOOST, TSSOP-16

Topology:Boost, Buck, Buck-Boost; No. of Outputs:1; Output Current:2.3A; Output Voltage:45V; Driver Case Style:TSSOP;

54
Price
For: 1 Each
95+
$3.91 Promotional price
190+
$3.76

54 available to ship today
OTDIM

OSRAM SYLVANIA

SWITCH MODE POWER SUPPLY

Product Range:-; LED Driver Mode:-; Applications:Lighting; Depth:20mm; Dimming Control Type:PWM;

0
Price
For: 1 Each
1+
$73.50
2+
$66.50
5+
$59.85
10+
$55.30
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 34 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BRIDGELUX) OR (LEDs - High Brightness / High Power White (Over 75mA)) OR (BXRC-50C10K0-L-04)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LINEAR TECHNOLOGY LT3477EUF#PBF
1 Each
$4.00
1 Each
$89.25
LINEAR TECHNOLOGY LT3518EFE#PBF
1 Each
$3.91