Low

BXRC-40E2000-C-03 - 

High Brightness LED, VERO 13 Series, White, 2000 lm, 4000 K

BRIDGELUX BXRC-40E2000-C-03

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-40E2000-C-03
Newark Part No.:
62W5821
Product Range
VERO 13 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
White
:
-
:
Each
:
2000lm
:
4000K
:
500mA
:
VERO 13 Series
:
33.7V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BXRC-40E2000-C-03 is a 4000K 80CRI white screw-mount High Brightness LED simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new array delivers increased lumen density to enable improved beam control and precision lighting with 3 SDCM color control standard for clean and consistent uniform lighting.
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings
  • High quality true color reproduction
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Solder-less connectivity enables plug and play installation and field upgradability
  • Improved inventory management and quality control

Applications

LED Lighting

Warnings

Avoid any contact with the optical area. Do not touch the optical area of the Vero LED array or apply stress to the yellow phosphor resin area. Contact may cause damage to the LED array.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BRIDGELUX

High Brightness LED, Vero 13 Array Series, Neutral White, 120 °, 2000 lm, 4000 K, 1.05 A

70 in stock
Add