Low

BRIDGELUX  BXRC-40A2001-C-23  High Brightness LED, Decor Class A Vero 13 Series, Neutral White, 120 °, 2000 lm, 4000 K, 1.05 A

BRIDGELUX BXRC-40A2001-C-23
Technical Data Sheet (2.52MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Decor Class A Vero 13 Series
LED Color:
Neutral White
Viewing Angle:
120°
Luminous Flux @ Test:
2000lm
CCT:
4000K
Forward Current If Max:
1.05A
Forward Voltage @ Test:
32.3V
Forward Current @ Test:
500mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.