Low

BRIDGELUX  BXRC-30H1000-B-22  High Brightness LED, Decor Ultra Vero 10 Series, Warm White, 120 °, 1000 lm, 3000 K, 700 mA

BRIDGELUX BXRC-30H1000-B-22
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-30H1000-B-22
Newark Part No.:
30Y8135
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
1000lm
CCT:
3000K
Forward Current If Max:
700mA
Forward Voltage @ Test:
26.5V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.