Low

BRIDGELUX  BXRC-30E10K0-L-22  High Brightness LED, Vero 29 Array Series, Warm White, 120 °, 10000 lm, 3000 K, 4.2 A

BRIDGELUX BXRC-30E10K0-L-22
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-30E10K0-L-22
Newark Part No.:
30Y8119
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Vero 29 Array Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
10000lm
CCT:
3000K
Forward Current If Max:
4.2A
Forward Voltage @ Test:
38V
Forward Current @ Test:
2.1A
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.