Low

BXRC-30E1000-B-03 - 

LED, HB, VERO, WHITE, 1000LM, 3000K

BXRC-30E1000-B-03 - LED, HB, VERO, WHITE, 1000LM, 3000K

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-30E1000-B-03
Newark Part No.:
62W5805
Product Range
VERO 10 Series
Availability:
No Longer Manufactured

Product Information

:
VERO 10 Series
:
Warm White
:
White
:
80
:
9.3
:
1000
:
3000
:
120
:
-
:
27.5
:
27.5
:
350
:
3000 K
:
20
:
-
:
-
:
120
:
9.9
:
-
:
Round with Flat Top
:
1.9
:
Each
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BXRC-30E1000-B-03 is a Vero™ white LED Array. This LED light source simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. It delivers increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting. It includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation. It produce 3000K cool color temperature.
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings
  • High quality true color reproduction
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Improved inventory management and quality control

Applications

LED Lighting

Warnings

Avoid any contact with the optical area. Do not touch the optical area of the Vero LED array or apply stress to the yellow phosphor resin area. Contact may cause damage to the LED array.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BRIDGELUX

LED, Warm White, 80 CRI Rating, 9.3 W, 1000 lm, 350 mA, 120 °, 3000 K, Round with Flat Top

179 in stock

Each

1+ $3.96 10+ $3.74 25+ $3.67 50+ $3.61 More Pricing...

Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.