Low

BRIDGELUX  BXRC-27H4000-F-22  High Brightness LED, Decor Ultra Vero 18 Series, Warm White, 120 °, 4000 lm, 2700 K, 2.1 A

BRIDGELUX BXRC-27H4000-F-22
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-27H4000-F-22
Newark Part No.:
30Y8111
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
4000lm
CCT:
2700K
Forward Current If Max:
2.1A
Forward Voltage @ Test:
29.5V
Forward Current @ Test:
1.05A
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.