Low

BRIDGELUX  BXRA-W3500-00Q0E  LED ARRAY, 3500LM, WARM WHITE, 3000K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 40T0112
  • Manufacturer Part No BXRA-W3500-00Q0E

Product Information


  • CCT: 3220K
  • Forward Current @ Test: 2.1A
  • Forward Current If Max: 3A
  • Forward Voltage @ Test: 24.6V
  • LED Color: Warm White
  • Luminous Flux @ Test: 4000lm
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: BRIDGELUX RS

Find similar products  grouped by common attribute

Availability

Availability:  26

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.38

Buy

Price

Quantity List Price
1 - 24 $69.38
25 - 49 $66.21
50 - 99 $64.45
100 - 249 $62.34
250+ $60.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W7369
BXRA-30E4000-H-03

BXRA-30E4000-H-03

BRIDGELUX

LED, HB, RS ARRAY, WARM WHITE, 4000LM

LED, HB, RS ARRAY, WARM WHITE, 4000LM; Series:ES Rectangular Array; LED Color:Warm White; Luminous Intensity @ Test:1500cd; Luminous Flux @ Test:4000lm; Wavelength Typ:-; Forward Current @ Test:2.1A; Forward Current If Max:3A; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

103

1+ $33.88 50+ $32.53 100+ $31.57

Buy
  • 103 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought