BRIDGELUX  BXRA-N1203-00L00  High Brightness LED, ES Array Series, Neutral White, 4100 K, 1200 lm, 1.05 A, 2 A

BRIDGELUX BXRA-N1203-00L00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55T8713
  • Manufacturer Part No BXRA-N1203-00L00

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CCT: 4100K
  • Forward Current @ Test: 1.05A
  • Forward Current If Max: 2A
  • Forward Voltage @ Test: 18.3V
  • LED Color: Neutral White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 1200lm
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • Product Range: ES Array Series
  • SVHC: To Be Advised
  • Viewing Angle: 120°

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 05W7387 - High Brightness LED, ES Rectangular Array Series, Neutral White, 510 cd, 1350 lm, 500 mA

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W7387
BXRA-40E1350-B-03

BXRA-40E1350-B-03

BRIDGELUX

High Brightness LED, ES Rectangular Array Series, Neutral White, 510 cd, 1350 lm, 500 mA

35 

Price for: Each 1

1+ $11.02 50+ $10.58 100+ $10.15

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought