Low

BRIDGELUX  BXRA-N0402-00000  ARRAY, NEUTRAL WHITE, 400LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 76R7010
  • Manufacturer Part No BXRA-N0402-00000

Product Information


  • Bulb Size: -
  • Forward Current If: 1.5A
  • LED Color: Neutral White
  • LED Mounting: SMD
  • MSL: -
  • Packaging: Each
  • Viewing Angle: 120°

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.66

Buy

Price

Quantity List Price
1 - 99 $10.66
100 - 249 $8.71
250 - 499 $7.98
500 - 999 $7.42
1000 - 999999999 $6.96

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W7385
BXRA-40E0810-A-03
Technical Data Sheet}  

BXRA-40E0810-A-03

BRIDGELUX

LED, HB, ES STAR ARRAY, NEUTRAL WHITE, 810LM

LED, HB, ES STAR ARRAY, NEUTRAL WHITE, 810LM; Series:ES Rectangular Array; LED Color:Neutral White; Luminous Intensity @ Test:285cd; Luminous Flux @ Test:810lm; Wavelength Typ:-; Forward Current @ Test:350mA; Viewing Angle:120° ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

162

1+ $5.55 100+ $5.11

Buy
  • 162 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought