BRIDGELUX  BXRA-C2002-00E00  High Brightness LED, ES Array Series, Cool White, 5600 K, 2000 lm, 1.5 A, 2.5 A

BRIDGELUX BXRA-C2002-00E00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 56T4716
  • Manufacturer Part No BXRA-C2002-00E00

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CCT: 5600K
  • Forward Current @ Test: 1.5A
  • Forward Current If Max: 2.5A
  • Forward Voltage @ Test: 16.2V
  • LED Color: Cool White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 2000lm
  • Opto Case Style: -
  • Packaging: Each
  • Product Range: ES Array Series
  • SVHC: To Be Advised
  • Viewing Angle: 120°

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1304

Availability

Availability: No Longer Manufactured


Substitutes

  • 08X1553 - High Brightness LED, ES Rectangle Array Series, White, 5600 K, 1600 lm, 500 mA, 700 mA

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I want to know what I need to be looking for in a driver for this LED. Are there diffrent drivers if I want to power multiple LEDs from 1 driver? What charictoristics do I need to look for in a driver whether runing 1 LED or several?
3 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
for BXRA-C2002 max current rating is 1.5A and max voltage rating is17.5V.

for single LED -

you can choose DC driver having voltage & current rating as mentioned above.

for multiple LED driver-

you need to do serial & parallel configuration to driver multiple LED.

serial configuration - driving two LED then you need driver specification should be 1.5A & 35V
parallel configuration- driving two LED then you need driver specification should be 3A & 17.5V.

you can connect multiple LED as per above configuration and select the driver.

How many LED you are planning to drive so that accordinlgly we can suggest proper driver.
3 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:38.942-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_56T4716, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X1553
BXRA-56C1600-B-04

BXRA-56C1600-B-04

BRIDGELUX

High Brightness LED, ES Rectangle Array Series, White, 5600 K, 1600 lm, 500 mA, 700 mA

0

Price for: Each 1

100+ $10.15

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought