BRIDGELUX  BXRA-C1202-00E00  High Brightness LED, Cool White, 5600 K, 1200 lm, 1.05 A, 1.2 A

BRIDGELUX BXRA-C1202-00E00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 56T4715
  • Manufacturer Part No BXRA-C1202-00E00

Product Information


  • Product Range -
  • LED Color Cool White
  • Viewing Angle 120°
  • Luminous Flux @ Test 1200lm
  • CCT 5600K
  • Forward Current If Max 1.2A
  • Forward Voltage @ Test 12.8V
  • Forward Current @ Test 1.05A
  • Packaging Each
  • Opto Case Style -
  • SVHC To Be Advised
  • LED Mounting Screw

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 08X1552 - High Brightness LED, ES Rectangle Array Series, White, 5600 K, 1100 lm, 500 mA, 700 mA
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X1552
BXRA-56C1100-B-04

BXRA-56C1100-B-04

BRIDGELUX

High Brightness LED, ES Rectangle Array Series, White, 5600 K, 1100 lm, 500 mA, 700 mA

Availability:​ 0

Price for: Each

100+ $6.99

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought