BRIDGELUX  BXRA-56C9000-J-00  High Brightness LED, RS Array Series, Cool White, 5600 K, 9000 lm, 2.8 A, 3.75 A

BRIDGELUX BXRA-56C9000-J-00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73T6222
  • Manufacturer Part No BXRA-56C9000-J-00

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CCT: 5600K
  • Forward Current @ Test: 2.8A
  • Forward Current If Max: 3.75A
  • Forward Voltage @ Test: 30.4V
  • LED Color: Cool White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 9000lm
  • MSL: MSL 1 - Unlimited
  • Opto Case Style: -
  • Packaging: Each
  • Product Range: RS Array Series
  • SVHC: To Be Advised
  • Viewing Angle: 120°

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1305

Availability

Availability: No Longer Manufactured


Substitutes

  • 08X1557 - High Brightness LED, RS Array Series, White, 5600 K, 9000 lm, 2.8 A, 3.5 A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 20° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20° collimator reflector part number is CN12304_LENA-S-DL from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 51° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 51° collimator reflector part number is CN12306_LENA-W-DL from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 76° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 76° collimator reflector part number is CN12961_LENINA-XW from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

need LED driver

Details: 
Can you suggest the part number of LED driver which can be used to drive LED array (part number BXRA-56C9000-J-00)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED array is TPS61500PWP from Texas Instruments.
3 years, 4 months ago
by
NewarkTechSupport
-2points
0out of 2found this answer helpful.
Was this helpful?(0)(2)
Details: 
Looking for a suitable 28° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 28° collimator reflector part number is CN12656_LENINA-S from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 64° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 64° collimator reflector part number is CN12658_LENINA-W from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 44° collimator LED reflector for LED (part number BXRA-56C9000-J-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 44° collimator reflector part number is CN12657_LENINA-M from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:20.828-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73T6222, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X1557
BXRA-56C9000-J-04

BXRA-56C9000-J-04

BRIDGELUX

High Brightness LED, RS Array Series, White, 5600 K, 9000 lm, 2.8 A, 3.5 A

0

Price for: Each 1

50+ $53.23 100+ $51.66

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought