Low

BRIDGELUX  BXRA-56C1000-A-00  ES STAR ARRAY, COOL WHITE, 1000LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 73T6217
  • Manufacturer Part No BXRA-56C1000-A-00

Product Information


  • CCT: 5600K
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 28.1V
  • LED Color: Cool White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 1000lm
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: ES Star Array
  • Viewing Angle: 120°

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 08X1551 - BRIDGELUX-BXRA-56C1000-A-04-Series:ES Star Array

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 48° collimator LED reflector for LED (part number BXRA-56C1000-A-00).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 48° collimator reflector part number is C13556_BRIDGET-M-UNI from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 23° collimator LED reflector for LED (part number BXRA-56C1000-A-00).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 23° collimator reflector part number is C12083_BROOKE-SCR-M from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 42° collimator LED reflector for LED (part number BXRA-56C1000-A-00).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 42° collimator reflector part number is C12084_BROOKE-SCR-W from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 35° collimator LED reflector for LED (part number BXRA-56C1000-A-00).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 35° collimator reflector part number is C13557_BRIDGET-S-UNI from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X1551
BXRA-56C1000-A-04

BXRA-56C1000-A-04

BRIDGELUX

Series:ES Star Array

Series:ES Star Array; LED Color:White; CCT:5600K; Luminous Flux @ Test:1000lm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:27.3V; Viewing Angle:120°; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $5.27

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought