Low

BXRA-56C0700-A-00 - 

LED, ES STAR ARRAY, COOL WHITE, 6.6W, 780LM

BXRA-56C0700-A-00 - LED, ES STAR ARRAY, COOL WHITE, 6.6W, 780LM

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-56C0700-A-00
Newark Part No.:
73T6216
Product Range
ES Star Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
70
:
6.4W
:
780lm
:
350mA
:
120°
:
18.1V
:
5600 K
:
20.2mm
:
-
:
Starboard
:
124lm/W
:
-
:
-
:
Dome
:
3mm
:
ES Star Array Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
BRIDGELUX - BXRA-56C0700-A-00 - ES STAR ARRAY, COOL WHITE, 700LM
3 years, 4 months ago
by
acardona73
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the LED BXRA-56C0700-A-00 (73T6216) the components that can be used is based on the application of the Led, hence I have given below some application notes link for the above led please check:

http://www.bridgelux.com/assets/files/AN16_Optics_and_Bridgelux_LED_Arrays0.pdf
http://bridgelux.com/assets/files/AN10_Thermal_Management_of_LED_Arrays.pdf
http://bridgelux.com/assets/files/AN11_Handling_and_Assembly_of_LED_Arrays.pdf
http://bridgelux.com/assets/files/AN12_Electrical_Drive_Considerations.pdf

Also attached a reference drawing on the different components used in assembling of above LED.
3 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 23° collimator LED reflector for LED (part number BXRA-56C0700-A-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 23° collimator reflector part number is C12083_BROOKE-SCR-M from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 42° collimator LED reflector for LED (part number BXRA-56C0700-A-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 42° collimator reflector part number is C12084_BROOKE-SCR-W from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 48° collimator LED reflector for LED (part number BXRA-56C0700-A-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 48° collimator reflector part number is C13556_BRIDGET-M-UNI from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 35° collimator LED reflector for LED (part number BXRA-56C0700-A-00).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 35° collimator reflector part number is C13557_BRIDGET-S-UNI from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.797-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73T6216, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.