Low

BXRA-40E7500-J-03 - 

LED, HB, NEUTRAL WHITE, 82.3W, 7500LM

BXRA-40E7500-J-03 - LED, HB, NEUTRAL WHITE, 82.3W, 7500LM
BXRA-40E7500-J-03 - LED, HB, NEUTRAL WHITE, 82.3W, 7500LM

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-40E7500-J-03
Newark Part No.:
05W7390
Product Range
ES Rectangular Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Neutral White
:
80
:
82.3W
:
7500lm
:
2.8A
:
120°
:
30.4V
:
4000 K
:
50.8mm
:
45.6mm
:
SMD-4, No Lead
:
109lm/W
:
-
:
-
:
Dome
:
3mm
:
Each
:
ES Rectangular Array Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 20° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20° collimator reflector part number is CN12304_LENA-S-DL from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 48° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 48° collimator reflector part number is CA11402_BRITNEY-W from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 51° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 51° collimator reflector part number is CN12306_LENA-W-DL from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 44° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 44° collimator reflector part number is CN12657_LENINA-M from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 28° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 28° collimator reflector part number is CN12656_LENINA-S from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 64° collimator LED reflector for LED (part number BXRA-40E7500-J-03).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 64° collimator reflector part number is CN12658_LENINA-W from Ledil.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.200-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_05W7390, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.