New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BRIDGELUX - BXRA-40E7500-J-00 - RS ARRAY, NEUTRAL WHITE, 7500LM

BRIDGELUXBXRA-40E7500-J-00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
BRIDGELUX
Newark Part Number:
73T6210
Manufacturer Part No:
BXRA-40E7500-J-00

Technical Data Sheet (456.63KB) EN
Technical Data Sheet (456.63KB) EN

Product Information
  • RS ARRAY, NEUTRAL WHITE, 7500LM
  • Series: RS Array
  • LED Color: Neutral White
  • CCT: 4000K
  • Luminous Flux @ Test: 7500lm
  • Forward Current @ Test: 2.8A
  • Forward Current If Max: 3.75A
  • Forward Voltage @ Test: 30.4V
  • Viewing Angle: 120°
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1306

Catalog Page/Catalog Number:

1306 / 130

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $42.41  

  1. Qty

Price

Qty Price
1  - 99 $42.41
100+  $39.15
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
180180-0000

MOLEX

LED HOLDER W/O COVER, RS SERIES LED ARRAYS

Holder Type:Socket; No. of LEDs:1; Accessory Type:LED Holder; External Diameter:71mm; External Length:70mm;

518
Price
For: 1 Each
1+
$5.08
10+
$4.87
25+
$4.72
50+
$4.06
more...

518 available to ship today
CA11402_BRITNEY-W

LEDIL

REFLECTOR, BXRA C4500 & W3000 SERIES

Beam Angle:24°; Reflector Inner Diameter:31mm; Reflector Overall Height:38.7mm; Reflector Material:Polycarbonate; Accessory Type:Britney Wide LED Reflector ;

80
Price
For: 1 Each
1+
$5.95
10+
$4.98
50+
$4.20
100+
$3.61
more...

80 available to ship today
DLG100PS36

XP POWER

LED DRIVER, AC-DC, CC, CV, 2.8A, 36V

Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:2.8A;

54
Price
For: 1 Each
1+
$89.25
5+
$86.58
10+
$83.90
25+
$80.33
more...

54 available to ship today
CA11401_BRITNEY-M

LEDIL

REFLECTOR, BXRA C4500 & W3000 SERIES

Beam Angle:14°; Reflector Inner Diameter:31mm; Reflector Overall Height:38.7mm; Reflector Material:Polycarbonate; Accessory Type:Britney Medium LED Reflector ;

117
Price
For: 1 Each
1+
$5.95
10+
$4.98
50+
$4.20
100+
$3.61
more...

117 available to ship today
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BRIDGELUX) OR (LEDs - High Brightness / High Power White (Over 75mA)) OR (BXRA-40E7500-J-00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.95
1 Each
$89.25