Low

BXRA-40E0950-B-03 - 

High Brightness LED, Chip on Board, ES Rectangular Array Series, Neutral White, 120 °, 950 lm

BXRA-40E0950-B-03 - High Brightness LED, Chip on Board, ES Rectangular Array Series, Neutral White, 120 °, 950 lm
BXRA-40E0950-B-03 - High Brightness LED, Chip on Board, ES Rectangular Array Series, Neutral White, 120 °, 950 lm

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-40E0950-B-03
Newark Part No.:
05W7386
Product Range
ES Rectangular Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BXRA-40E0950-B-03 is a Rectangle LED Array provides consistent thermal and optical performance on an engineered mechanical platform. This ES series array is a general purpose chip-on-board device serving a wide range of applications. The Bridgelux family of LED array products delivers high performance, compact and solid state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux ES Array series enables lamp and luminaire designs surpassing efficacy and quality of light requirements driven by regulatory standards with reasonable system design margins. It produce 4000K cool colour temperature.
  • Uniform high quality illumination
  • Streamlined thermal path
  • Low voltage DC operation
  • Instant light with unlimited dimming
  • Enhanced optical control
  • Clean white light without pixilation
  • High quality true colour reproduction
  • Significantly reduced thermal resistance and increased operating temperatures
  • White ring around LES
  • Easy to use with daylight and motion detectors to enable increased energy savings
  • Index features assist accurate orientation during assembly
  • Polarity indication simplifies assembly instructions

Applications

LED Lighting

Warnings

Avoid any contact with the optical area. Do not touch the optical area of the LED Array or apply mechanical stress to the yellow phosphor resin area - it could damage the LED Array.

Product Information

:
ES Rectangular Array Series
:
Neutral White
:
120°
:
950lm
:
4000K
:
1A
:
21V
:
500mA
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 15° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 15° collimator reflector part number is CN12600_LENINA-S from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 19° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 19° collimator reflector part number is CN12164_LENA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 11° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11° collimator reflector part number is CN12159_LENA-S-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 29° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 29° collimator reflector part number is CN12601_LENINA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 37° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 37° collimator reflector part number is C11553_BARBARA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 46° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 46° collimator reflector part number is CN12160_LENA-W-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 54° collimator LED reflector for LED (part number BXRA-40E0950-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 54° collimator reflector part number is CN12602_LENINA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:00.436-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_05W7386, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.