Low

BRIDGELUX  BXRA-35E7000-J-03  High Brightness LED, ES Rectangular Array Series, Warm White, 120 °, 7000 lm, 3.75 A

BRIDGELUX BXRA-35E7000-J-03
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-35E7000-J-03
Newark Part No.:
05W7384
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ES Rectangular Array Series
LED Color:
Warm White
Wavelength Typ:
-
Viewing Angle:
120°
Luminous Flux @ Test:
7000lm
Forward Current If Max:
3.75A
Forward Current @ Test:
2.8A
Forward Voltage @ Test:
30.4V
Luminous Intensity @ Test:
2575cd
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor