BRIDGELUX  BXRA-35E2000-B-00  High Brightness LED, ES Rectangular Array Series, Warm White, 3500 K, 2000 lm, 700 mA, 1 A

BRIDGELUX BXRA-35E2000-B-00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73T6202
  • Manufacturer Part No BXRA-35E2000-B-00

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CCT: 3500K
  • Forward Current @ Test: 700mA
  • Forward Current If Max: 1A
  • Forward Voltage @ Test: 37.4V
  • LED Color: Warm White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 2000lm
  • Opto Case Style: -
  • Packaging: Each
  • Product Range: ES Rectangular Array Series
  • SVHC: To Be Advised
  • Viewing Angle: 120°

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1304

Availability

Availability: No Longer Manufactured


Substitutes

  • 05W7382 - High Brightness LED, ES Rectangle Array Series, White, 3500 K, 2000 lm, 700 mA, 700 mA

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 11° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11° collimator reflector part number is CN12159_LENA-S-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 15° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 15° collimator reflector part number is CN12600_LENINA-S from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 37° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 37° collimator reflector part number is C11553_BARBARA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 46° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 46° collimator reflector part number is CN12160_LENA-W-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 19° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 19° collimator reflector part number is CN12164_LENA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 29° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 29° collimator reflector part number is CN12601_LENINA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 54° collimator LED reflector for LED (part number BXRA-35E2000-B-00).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 54° collimator reflector part number is CN12602_LENINA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.212-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73T6202, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W7382
BXRA-35E2000-B-03

BXRA-35E2000-B-03

BRIDGELUX

High Brightness LED, ES Rectangle Array Series, White, 3500 K, 2000 lm, 700 mA, 700 mA

0

Price for: Each 1

100+ $16.24

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought