Low

BXRA-30G1200-B-03 - 

LED, HB, ES RECTANGLE ARRAY, WARM WHITE, 1200LM

BXRA-30G1200-B-03 - LED, HB, ES RECTANGLE ARRAY, WARM WHITE, 1200LM

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-30G1200-B-03
Newark Part No.:
05W7376
Product Range
ES Rectangular Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Warm White
:
90
:
14.7W
:
1200lm
:
500mA
:
120°
:
29.3V
:
3000 K
:
25.8mm
:
22.8mm
:
SMD-2, No Lead
:
89lm/W
:
-
:
-
:
Dome
:
3mm
:
ES Rectangular Array Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ES Rectangular Array series LED Array delivers high performance, compact and cost-effective solid-state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. This series has been specified to enable lamp and luminaire designs with comparable performance to existing high wattage CFL and HID conventional light sources for retail, commercial, industrial and outdoor/street lighting applications. It is ideal for all types of light-on-demand applications, where they can be instantaneously and smoothly dimmed up or down without any effect on lifetime, unlike traditional CFL and HID light sources. Bridgelux RS Array series is a high performance alternative to conventional solid state solutions, delivering between 3,000 and 10,000 lumens under application conditions in warm, neutral and cool white colour temperatures.
  • Compact high flux density light source
  • Uniform high quality illumination
  • Minimum 70, 80 and 90 CRI options
  • Streamlined thermal path
  • Energy Star/ANSI compliant colour binning structure with 3SDCM options
  • More energy efficient than incandescent, halogen and fluorescent lamps
  • Low voltage DC operation
  • Instant light with unlimited dimming
  • Enhanced optical control
  • Clean white light without pixilation
  • High quality true colour reproduction
  • Significantly reduced thermal resistance and increased operating temperatures
  • Uniform consistent white light
  • Lower operating costs
  • UL recognized
  • Easy to use with daylight and motion detectors to enable increased energy savings
  • Reduced maintenance costs
  • Environmentally friendly, no disposal issue

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 15° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 15° collimator reflector part number is CN12600_LENINA-S from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 19° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 19° collimator reflector part number is CN12164_LENA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 29° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 29° collimator reflector part number is CN12601_LENINA-M from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 11° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11° collimator reflector part number is CN12159_LENA-S-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 37° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 37° collimator reflector part number is C11553_BARBARA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 46° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 46° collimator reflector part number is CN12160_LENA-W-DL from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 54° collimator LED reflector for LED (part number BXRA-30G1200-B-03).
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 54° collimator reflector part number is CN12602_LENINA-W from Ledil.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:03.579-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_05W7376, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.