Low

BRIDGELUX  BXRA-30E4000-H-03  LED, HB, RS ARRAY, WARM WHITE, 4000LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 05W7369
  • Manufacturer Part No BXRA-30E4000-H-03

Product Information


  • CCT: 3000K
  • Forward Current @ Test: 2.1A
  • Forward Current If Max: 3A
  • Forward Voltage @ Test: 24.4V
  • LED Color: Warm White
  • LED Mounting: Screw
  • Luminous Flux @ Test: 4000lm
  • Luminous Intensity @ Test: 1500cd
  • MSL: -
  • Opto Case Style: -
  • Packaging: Each
  • Product Range: ES Rectangular Array Series
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 120°
  • Wavelength Typ: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/1304

Availability

Availability:  80


  • 80 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.88

Buy

Price

Quantity List Price
1 - 49 $33.88
50 - 99 $32.53
100+ $31.57

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable 28° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 28° collimator reflector part number is CN12656_LENINA-S from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 64° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 64° collimator reflector part number is CN12658_LENINA-W from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 44° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 44° collimator reflector part number is CN12657_LENINA-M from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 74° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 74° collimator reflector part number is CA12900_BRITNEY-XW from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I need to know what the voltage required, and what is the wattage of this product? I cannot seem to find these two critical items on the spec sheet.
BXRA-30EE4000-H-03
11 months ago
by
GLLED
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This product requires typical forward voltage of 23.5V and 2.1 A, with typical power of 49.4W

For more information refer to page-5 of below datasheet:
http://www.bridgelux.com/assets/files/DS25%20Bridgelux%20RS%20Array%20Data%20Sheet%20120312.pdf
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 20° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20° collimator reflector part number is CN12304_LENA-S-DL from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 48° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 48° collimator reflector part number is CA11402_BRITNEY-W from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 51° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 51° collimator reflector part number is CN12306_LENA-W-DL from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable 76° collimator LED reflector for LED (part number BXRA-30E4000-H-03).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 76° collimator reflector part number is CN12961_LENINA-XW from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought