Low

BRIDGELUX  BXRA-30E0740-A-00  ES STAR 740LM WRM WHT ARRAY 3000K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 75T6370
  • Manufacturer Part No BXRA-30E0740-A-00

Product Information


  • CCT: 3000K
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 28.1V
  • LED Color: Warm White
  • Luminous Flux @ Test: 740lm
  • No. of Pins: -
  • Packaging: Each
  • Series: ES Star Array
  • Viewing Angle: 120°

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.15

Buy

Price

Quantity List Price
1 - 99 $10.15
100 - 249 $8.30
250 - 499 $7.60
500 - 999 $7.06
1000+ $6.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W7365
BXRA-30E0740-A-03

BXRA-30E0740-A-03

BRIDGELUX

LED, HB, ES STAR ARRAY, WARM WHITE, 740LM

LED, HB, ES STAR ARRAY, WARM WHITE, 740LM; Series:ES Rectangular Array; LED Color:Warm White; Luminous Intensity @ Test:260cd; Luminous Flux @ Test:740lm; Wavelength Typ:-; Luminous Flux @ Max:-; Forward Current @ Test:350mA; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

200

1+ $5.43 100+ $5.01

Buy
  • 200 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought