Low

BRIDGELUX  BXRA-27G0740-A-03  High Brightness LED, ES Star Array Series, White, 120 °, 740 lm, 2700 K, 350 mA

BRIDGELUX BXRA-27G0740-A-03
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-27G0740-A-03
Newark Part No.:
05W7356
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ES Star Array Series
LED Color:
White
Viewing Angle:
120°
Luminous Flux @ Test:
740lm
CCT:
2700K
Forward Current If Max:
350mA
Forward Voltage @ Test:
27.3V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.