Low

BXRA-27E1200-B-00 - 

ES RECTANGULAR ARRAY, WARM WHITE, 1200LM

BXRA-27E1200-B-00 - ES RECTANGULAR ARRAY, WARM WHITE, 1200LM

The actual product may differ from image shown

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-27E1200-B-00
Newark Part No.:
73T6175
Product Range
ES Rectangular Array Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Warm White
:
80
:
15W
:
1200lm
:
500mA
:
120°
:
30V
:
2700 K
:
25.8mm
:
22.8mm
:
SMD-2, No Lead
:
89lm/W
:
-
:
-
:
Dome
:
3mm
:
ES Rectangular Array Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ES Rectangular Array series LED Array delivers high performance, compact and cost-effective solid-state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. This series has been specified to enable lamp and luminaire designs with comparable performance to existing high wattage CFL and HID conventional light sources for retail, commercial, industrial and outdoor/street lighting applications. It is ideal for all types of light-on-demand applications, where they can be instantaneously and smoothly dimmed up or down without any effect on lifetime, unlike traditional CFL and HID light sources. Bridgelux RS Array series is a high performance alternative to conventional solid state solutions, delivering between 3,000 and 10,000 lumens under application conditions in warm, neutral and cool white colour temperatures.
  • Compact high flux density light source
  • Uniform high quality illumination
  • Minimum 70, 80 and 90 CRI options
  • Streamlined thermal path
  • Energy Star/ANSI compliant colour binning structure with 3SDCM options
  • More energy efficient than incandescent, halogen and fluorescent lamps
  • Low voltage DC operation
  • Instant light with unlimited dimming
  • Enhanced optical control
  • Clean white light without pixilation
  • High quality true colour reproduction
  • Significantly reduced thermal resistance and increased operating temperatures
  • Uniform consistent white light
  • Lower operating costs
  • UL recognized
  • Easy to use with daylight and motion detectors to enable increased energy savings
  • Reduced maintenance costs
  • Environmentally friendly, no disposal issue

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.