Low

BRIDGELUX  BXRA-27E0540-A-00  High Brightness LED, ES Star Array Series, Warm White, 120 °, 540 lm, 2700 K, 500 mA

BRIDGELUX BXRA-27E0540-A-00
Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-27E0540-A-00
Newark Part No.:
73T6172
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
ES Star Array Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
540lm
CCT:
2700K
Forward Current If Max:
500mA
Forward Voltage @ Test:
18.1V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.