Low

BRIDGELUX  BXPX-56C0520-A-0400  ARRAY, COOL WHITE, SM4, 5600K, 520LM

BRIDGELUX-BXPX-56C0520-A-0400-ARRAY, COOL WHITE, SM4, 5600K, 520LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 05W5390
  • Manufacturer Part No BXPX-56C0520-A-0400

Product Information


  • CCT: 5600K
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 12.2V
  • LED Color: Cool White
  • Luminous Flux @ Test: 520lm
  • No. of Pins: 2
  • Packaging: Each
  • Series: Micro SM4

Availability

Availability:  103

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.57

Buy

Price

Quantity List Price
1 - 49 $4.57
50 - 99 $4.39
100+ $4.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X2915
BXPX-56C0520-A-0400

BXPX-56C0520-A-0400

BRIDGELUX

LED, HB, MICRO SM4, COOL WHITE, 450LM, FULL REEL

LED, HB, MICRO SM4, COOL WHITE, 450LM, FULL REEL; Series:Micro SM4; LED Color:Cool White; CCT:5600K; Luminous Flux @ Test:450lm; Forward Current @ Test:350mA; Forward Current If Max:500mA; Forward Voltage @ Test:13V; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $2.40 1000+ $2.24 1500+ $2.12

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought