Low

BRENNENSTUHL  1508060001  Mains Adaptor, Euro Plug, 7 x Plug Adapters, 16 A, Black, 250 V

BRENNENSTUHL 1508060001
Manufacturer Part No:
1508060001
Newark Part No.:
35M0287
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1508060001 is a 250V/16A safe universal mains Travel Adapter with earthed contact socket. Fabric assortment bag is included. It enables electrical equipment with a European plug system to be plugged into other types of power point abroad.

 

Product Information

Convert From:
Euro Plug
Convert To:
7 x Plug Adapters
Current Rating:
16A
Connector Colour:
Black
Connector Body Material:
-
Voltage Rating VAC:
250V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.