Low

BRENNENSTUHL  1177180  LAMP, STRIP, LIGHT, 11W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRENNENSTUHL
  • Newark Part No.: 35M0029
  • Manufacturer Part No 1177180

Availability

Availability: No Longer Manufactured


Substitutes

  • 35M0027 - BRENNENSTUHL-1177110-INSPECTION LAMP, SW., 8W, EURO

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35M0027
1177110

1177110

BRENNENSTUHL

INSPECTION LAMP, SW., 8W, EURO

INSPECTION LAMP, SW., 8W, EURO; Supply Voltage:230V; Lamp Base Type:G5; Power Rating:8W; Light Source:Fluorescent; Length:500mm; Lens Diameter:-; Plug Type:-; SVHC:No SVHC (16-Jun-2014); External Length / Height:50cm; Lead Length:5m;

  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.63 25+ $14.87 50+ $14.17 100+ $13.42 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought