Low

BRADY  XPERT-KEY  IDXPERT HAND HELD LABEL PRINTER, KEYBOARD LAYOUT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 11J6151
  • Manufacturer Part No XPERT-KEY

Product Information


  • Battery Size Code: AA
  • Color: Yellow
  • Features: Prints from 0.06" to 1.25" characters; 39 bar codes; 82 Symbols incl. electrical, voice/data, safety/protection, warning, & machine/operational; Memory stores frequently used set-ups; Ergonomic design
  • For Use With: Bradys "Drop Lock & Go" Smart Label Cartridges; XPERT-AC AC Adapter
  • Kit Contents: Thermal-transfer printer (keyboard layout), serial cable, 1.5" labeling tape, case
  • No. of Batteries: 6
  • Plug Type: -
  • Print Resolution: 300dpi
  • Print Width Max: 1.5"
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Size: 9.5 x 8 x 3 in
  • Weight: 11lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1274
  •  131/1275

Availability

Availability: No Longer Manufactured


Substitutes

  • 89T4128 - BRADY-75447314703-BMP51 LABEL PRINTER W/ACCESSORIES, THERMAL TRANSFER

Price

Quantity List Price
1+ $615.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89T4128
75447314703

75447314703

BRADY

BMP51 LABEL PRINTER W/ACCESSORIES, THERMAL TRANSFER

BMP51 LABEL PRINTER W/ACCESSORIES, THERMAL TRANSFER; Printer Technology:Thermal Transfer; Printer Type:Hand Held; Supply Voltage VAC:-; Languages:English, Spanish, French, German, Dutch, Portuguese, Swedish, Italian; Print Speed:1"/s;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $450.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought