Low

XC-1500-595-WT-BK - 

Label Printer Tape, Adhesive, Black on White, 9 m x 38.1 mm

XC-1500-595-WT-BK - Label Printer Tape, Adhesive, Black on White, 9 m x 38.1 mm

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
XC-1500-595-WT-BK
Newark Part No.:
40T7486
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
9m
:
38.1mm
:
Vinyl
:
Black on White
:
Brady IDXPERT Printer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XC-1500-595-WT-BK is a General ID Label made vinyl film with permanent acrylic adhesive and glossy finish. This printable, permanent indoor/outdoor label is very pliable and good for rough surfaces. Ideal for use in outdoors. Suitable for IDXPERT® and LABXPERT® printers. It has special properties such as high adhesion, excellent cold-weather performance, good moisture, excellent water and oil resistance. Ideal for outdoor use.
  • Smooth, powder coated and textured/rough surface

Applications

Industrial, Test & Measurement, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$83.99 $ 83.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.