Low

XC-1000-595-WT-BK - 

Label Printer Tape, Adhesive, Black on White, 9 m x 25.4 mm

XC-1000-595-WT-BK - Label Printer Tape, Adhesive, Black on White, 9 m x 25.4 mm

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
XC-1000-595-WT-BK
Newark Part No.:
45T0710
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
9m
:
25.4mm
:
Vinyl
:
Black on White
:
Brady IDXPERT Printer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This indoor/5 year outdoor vinyl is very pliable and conforms well to smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. Good for rough surfaces.
  • Temperature range -40°C to 120°C
  • Supplied in rolls of length 9.14m

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.