Low

BRADY  WS91ADHG  SIGN, DANGER, AUTO MACHINERY, 300X250

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 54M1486
  • Manufacturer Part No WS91ADHG

Product Information


  • External Height: 300mm
  • External Width: 250mm
  • SVHC: To Be Advised
  • Sign Color: Black / Yellow on White
  • Sign Legend: Danger Automatic Machinery Liable To Start Without Warning
  • Sign Material: Vinyl
  • Sign Type: Hazard

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.04

Buy

Price

Quantity List Price
1+ $20.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought