New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BRADY - TLS2200-BC - BATTERY CHARGER FOR TLS 2200 THERMAL LABEL PRINTER, 120V

BRADYTLS2200-BC
Image is for illustrative purposes only.
Please refer to product description
BRADY
Manufacturer:
BRADY
Newark Part Number:
48F5376
Manufacturer Part No:
TLS2200-BC

Technical Data Sheet (9.22MB) EN
Technical Data Sheet (9.22MB) EN

Product Information
  • BATTERY CHARGER FOR TLS 2200 THERMAL LABEL PRINTER, 120V
  • Battery Charger Type: Plug In
  • Battery Technologies Supported: (Not Applicable)
  • Supply Voltage: 120V
  • Battery Size Code: (Not Applicable)
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $44.47  

  1. Qty

Price

Qty Price
1+  $44.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
18554

BRADY

BATTERY PACK, RECHARGEABLE, NICAD, 9VDC, FOR TLS2200 PRINTER

Battery Size Code:(Not Applicable); Battery Capacity:183mAh; Battery Voltage:9V; Battery Technology:Nickel Cadmium; Battery Terminals:(Not Available) ;

8
Price
For: 1 Each
1+
$93.44

8 available to ship today
TLS2200

BRADY

LABEL PRINTER, THERMAL TRANSFER, 203DPI

Features:Formatting, Custom Fonts, Memory; For Use With:Bradys LabelMark Software, TLS 2200 Accessories & Labels; Print Resolution:203dpi; Print Width Max:46mm; Size:11.5L x 4.25W x 4"H ;

6
Price
For: 1 Each
1+
$1,028.42
2+
$1,010.05
5+
$954.96

6 available to ship today
18570

BRADY

RECHARGEABLE BATTERY PACK, INTERNATIONAL, TLS2200 PRINTER

Battery Size Code:(Not Applicable); Battery Technology:Nickel Cadmium; Battery Terminals:(Not Available); For Use With:Bradys TLS2200 Thermal Transfer Printer ; RoHS Compliant: Yes;

2
Price
For: 1 Each
1+
$93.44

2 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BRADY) OR (Battery Chargers) OR (TLS2200-BC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----