Low

BRADY  PTL-23-427  CABLE/WIRE MARKING LABELS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 48F5403
  • Manufacturer Part No PTL-23-427

Product Information


  • Accessory Type: Label
  • Background Color: Transparent
  • For Use With: Brady TLS2200 & TLS-PC Link Thermal Transfer Portable Printers
  • Label Size: 1 "W x 4 "H
  • Label Type: Thermal Transfer Printable
  • Legend: Blank (No Legend)
  • Legend Color: -
  • Marker Color: White
  • Marker Dimensions: 25.4mm x 101.6mm
  • Marker Material: Vinyl
  • Marker Type: Self Laminating
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1293
  •  130/1279

Availability

Availability:  58

(Available until stock is exhausted)


  • 58 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.64

Buy

Price

Quantity List Price
1 - 49 $65.64
50 - 99 $54.85
100 - 249 $50.63
250 - 499 $47.35
500+ $44.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought