Low

M21-500-595-YL - 

Label Printer Tape, Adhesive, Black on Yellow, 6.4 m x 12.7 mm

M21-500-595-YL - Label Printer Tape, Adhesive, Black on Yellow, 6.4 m x 12.7 mm

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
M21-500-595-YL
Newark Part No.:
45T0458
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
6.4m
:
12.7mm
:
Vinyl
:
Black on Yellow
:
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M21-500-595-YL is a black on yellow indoor/outdoor Label Cartridge made of B-595 vinyl film with permanent adhesive and matte finish. It is suitable for use with the BMP21-PLUS, BMP21, BMP21-LAB, ID PAL and LabPal printers.
  • Smooth, textured/rough surface

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$21.99 $ 21.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.99