Low

M21-500-595-WT - 

Label Printer Tape, Adhesive, Black on White, 6.4 m x 12.7 mm

M21-500-595-WT - Label Printer Tape, Adhesive, Black on White, 6.4 m x 12.7 mm
M21-500-595-WT - Label Printer Tape, Adhesive, Black on White, 6.4 m x 12.7 mm
M21-500-595-WT - Label Printer Tape, Adhesive, Black on White, 6.4 m x 12.7 mm

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
M21-500-595-WT
Newark Part No.:
45T0457
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
6.4m
:
12.7mm
:
Vinyl
:
Black on White
:
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M21-500-595-WT is a 0.5-inch Label Cartridge features a black ribbon on white tape, made of vinyl film with permanent acrylic adhesive and matte finish. Suitable for use with BMP21 series (BMP21-PLUS and BMP21-LAB), ID PAL and LabPal printers.
  • Smooth, textured/rough surface
  • Freezer environment
  • Printable area - 12.700mm (W) x 6.400m (H)

Applications

Maintenance & Repair, Computers & Computer Peripherals, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

129 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$21.99 $ 21.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

BRADY - M21-500-595-WT - LABELING TAPE, 0.5INX21FT, BLACK/WHITE 4 5 1 1
Labeling Tape This product has been used numerous times throughout our facility. The tape sticks to all clean surfaces and the print does not wipe off easily, unless your using a solvent. I would recommend this product to others. January 29, 2015
  • 2015-06-11T15:22:00.240-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_45T0457, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.