Low

BRADY  M21-375-C-342  WIRE MARKER, HEAT SHRINKABLE, 0.645IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 26R5405
  • Manufacturer Part No M21-375-C-342

Product Information


  • Accessory Type: Label
  • Background Color: White
  • For Use With: Bradys BMP21 & ID PAL Printers
  • I.D. Max: 8.13mm
  • I.D. Min: 3.18mm
  • Label Size: 0.375" Dia., 0.645"W x 7'L
  • Label Type: Heat Shrinkable Sleeve
  • Legend: -
  • Legend Color: Black
  • Marker Dimensions: 9.53mm Dia, 16.383 x 2.134m
  • Marker Material: PO (Polyolefin)
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Shrink Ratio: 3:1

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1290
  •  130/1274

Availability

Availability:  55


  • 55 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $99.65

Buy

Price

Quantity List Price
1 - 24 $99.65
25 - 49 $92.12
50 - 99 $85.42
100 - 249 $76.63
250+ $67.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought