Low

BRADY  M-103-427  WIRE MARKER, SELF LAM, 1"W X 1.25"H, 200/ROLL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 77T2875
  • Manufacturer Part No M-103-427

Product Information


  • Accessory Type: M Series Self-Laminating Wire & Cable Marker
  • Features: Printable Area: 1"W x 0.5"H; Clear Overlaminate Wrap
  • For Use With: Brady BMP51 and BMP53 Label Printers
  • Label Size: 1"W x 0.5"H
  • Label Type: Thermal Transfer Printable
  • Legend: Blank (No Legend)
  • Legend Color: Black
  • Marker Color: White
  • Marker Dimensions: 12.7mm x 25.4mm
  • Marker Material: Vinyl
  • Marker Type: Self Laminating
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1275

Availability

Availability: No Longer Manufactured


Substitutes

  • 57J1491 - BRADY-XSL-103-427-CABLE ID MARKERS
  • 33C4141 - PANDUIT-LJSL4-Y3-2.5-SELF LAMINATING CABLE ID MARKERS
  • 52K3170 - PANDUIT-S100X125VAFY-SELF-LAMINATING WRITE-ON LABELS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57J1491
XSL-103-427
Technical Data Sheet}
No Not RoHS compliant

XSL-103-427

BRADY

CABLE ID MARKERS

CABLE ID MARKERS; Marker Type:Self Laminating; Marker Dimensions:25.4mm x 31.75mm; Marker Material:Vinyl; Legend:Blank (No Legend); Legend Color:Black; Marker Color:White; Accessory Type:Label; Background Color:White; Height:31.75mm ;RoHS Compliant: No

  Write a Review | Ask a Question

47

1+ $91.15

Buy
  • 47 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
33C4141
LJSL4-Y3-2.5

LJSL4-Y3-2.5

PANDUIT

SELF LAMINATING CABLE ID MARKERS

SELF LAMINATING CABLE ID MARKERS; Marker Type:Self Laminating; Marker Dimensions:25.4mm x 31.75mm; Marker Material:Polyester; Legend:Blank (No Legend); Legend Color:Transparent; Marker Color:White; Accessory Type:Label ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $274.00 3+ $260.30 5+ $247.97 10+ $235.64

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
52K3170
S100X125VAFY

S100X125VAFY

PANDUIT

SELF-LAMINATING WRITE-ON LABELS

SELF-LAMINATING WRITE-ON LABELS; Marker Type:Self Laminating; Marker Dimensions:25.4mm x 31.75mm; Marker Material:Vinyl; Legend:Blank (No Legend); Legend Color:-; Marker Color:White; Accessory Type:Label; Background Color:White ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $28.04 3+ $26.64 5+ $25.38 10+ $24.12

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought