Low

LAT-28-747-25SH - 

Wire Marker, Lasertab®, Laser Print, 215.9mm x 279.4mm, PET (Polyester), White

LAT-28-747-25SH - Wire Marker, Lasertab®, Laser Print, 215.9mm x 279.4mm, PET (Polyester), White

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
LAT-28-747-25SH
Newark Part No.:
28C7723
Product Range
LAT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Laser Print
:
-
:
215.9mm x 279.4mm
:
PET (Polyester)
:
-
:
White
:
LAT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAT-28-747-25SH is a LASERTAB® Laser Printable Label made of permanent polyester with matte finish and an acrylic adhesive. The 29768 blank printable polyester label is compatible with for laser printers. This material is an UL recognized component and CSA accepted material when printed with designated laser printers.
  • For general identification

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$155.99 $ 155.99
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $155.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.