New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BRADY - LAT-19-361-1 - LABELS, SELF-LAM, LASER PRINT, 25.4MM W, WHT, POLY, PK1000

BRADYLAT-19-361-1
Image is for illustrative purposes only.
Please refer to product description
BRADY
Manufacturer:
BRADY
Newark Part Number:
93B4738
Manufacturer Part No:
LAT-19-361-1

Technical Data Sheet (402.47KB) EN
Technical Data Sheet (402.47KB) EN

Product Information
  • LABELS, SELF-LAM, LASER PRINT, 25.4MM W, WHT, POLY, PK1000
  • Marker Type: Self Laminating
  • Marker Dimensions: 25.4mm x 80.44mm
  • Marker Material: Polyester
  • Legend: Blank (No Legend)
  • Legend Color: (Not Available)
  • Marker Color: White
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

8 available to ship today

Price For: Pack of 1,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $233.26  

  1. Qty

Price

Qty Price
1+  $233.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BRADY) OR (Wire Markers - Adhesive) OR (LAT-19-361-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----