Low

BRADY  BMP21  PORTABLE LABEL & WIRE MARKER PRINTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 26R5389
  • Manufacturer Part No BMP21

Product Information


  • Battery Size Code: AA
  • Color: Blue, Grey
  • External Depth: 9.2"
  • External Height: 2.6"
  • External Width: 4.6"
  • Features: ABC keyboard; Memory Stores 12 Files; 3-line/39-character 2x1" Backlit Display; Drop-In Tape Cartridge; Dual Tape Cutter Buttons, Impact-Resistant Rubber Bumpers; 1-Yr. Mfr. Warranty
  • Kit Contents: BMP21 Printer, 1 M21-750-499 Nylon Cloth Labeling Tape Cartridge & Quick Start Guide
  • No. of Batteries: 6
  • Plug Type: -
  • Print Resolution: 203dpi
  • Print Speed: 0.4921"/s
  • Printer Functions: Alpha/Num/80 Symbols, Barcode, Auto & Auto Bold Font, 6 Pt. Sizes, Serialization & Multiple Copying
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Size: 9.2L x 4.6W x 2.6H "
  • Weight: 1.66lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1290
  •  130/1274

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

BRADY-BMP21-PORTABLE LABEL & WIRE MARKER PRINTER;PORTABLE LABEL & WIRE MARKER PRINTER; Plug Type:-; Battery Size Code:AA; Color:Blue, Grey; External Depth:9.2"; External Height:2.6"; External Width:4.6"; No. of Batteries:6; Print Resolution:203dpi; Print Speed:0.4921"/s ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for the suitable label tapes for portable label printer (part number BMP21).
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of labels which can be used with this label printer is M21-375-499 from Wago.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought