Low

BRADY  BMP21-HC  CARRYING CASE, PLASTIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRADY
  • Newark Part No.: 26R5391
  • Manufacturer Part No BMP21-HC

Product Information


  • Carrying Case Material: -
  • External Depth - Imperial: 4"
  • External Depth - Metric: 101.6mm
  • External Height - Imperial: 13"
  • External Height - Metric: 330.2mm
  • External Width - Imperial: 11"
  • External Width - Metric: 279.4mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1274
  •  131/1277

Availability

Availability: No Longer Manufactured


Substitutes

  • 62X8718 - BRADY-BMP21-PLUS-HC-HARDSIDE CARRYING CASE, FOR BMP21 PRINTERS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62X8718
BMP21-PLUS-HC

BMP21-PLUS-HC

BRADY

HARDSIDE CARRYING CASE, FOR BMP21 PRINTERS

HARDSIDE CARRYING CASE, FOR BMP21 PRINTERS; Colour:Black; Features:Attache-Style, Carrying Handle/Latches; Foam Inserts; Room to Hold 6 Label Cartridges or Accessories; For Use With:Bradys BMP21, BMP21-LAB, BMP21-PLUS Label Printers

  Write a Review | Ask a Question

6

1+ $36.75

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought